ifm electronic SBG234 Series Flow Meter Flow Sensor, 1L/min Min, 50L/min Max

Subtotal (1 unit)*

$682.81

(exc. GST)

$751.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$682.81

*price indicative

RS Stock No.:
596-762
Mfr. Part No.:
SBG234
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Device Type

Flow Meter

Minimum Flow Rate

1L/min

Housing Material

Brass Chemically Nickel Plated, 316L Stainless Steel, Fibreglass Reinforced PBT GF20, Polycarbonate, Glass Filled Polybutylene Terephthalate

Maximum Flow Rate

50L/min

Connection Type

G 1/2 Internal Thread

Maximum Pressure

4MPa

Maximum Supply Voltage

30V dc

Minimum Media Temperature

40°C

IP Rating

IP67, IP65

Minimum Operating Temperature

0°C

Maximum Media Temperature

40°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-6, UL, DIN EN 60068-2-27

Series

SBG234

Current Rating

150mA

COO (Country of Origin):
DE
The ifm electronic flow meter is designed for precise volumetric flow measurement and integrated backflow prevention, making it an ideal solution for industrial applications. Equipped with a clear display and gold-plated contacts, the meter handles various liquids, including water and glycol solutions, and operates within a wide temperature range. It boasts multiple input and output options, ensuring versatile connectivity. With a robust stainless steel construction and adherence to strict EMC standards, this reliable meter is built for longevity and performance, facilitating effective monitoring in demanding environments.

Integrated backflow prevention enhances system safety

Versatile measurement capabilities for liquids, including water and coolants

Clear, alphanumeric display for easy monitoring of flow rates

Gold-plated contacts ensure reliable electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy