ifm electronic SB3 Series Flow Meter for Liquid, 0.5 l/min Min, 25 L/min Max

N

Subtotal (1 unit)*

$687.10

(exc. GST)

$755.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$687.10

*price indicative

RS Stock No.:
596-390
Mfr. Part No.:
SB3233
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

0.5 l/min

Maximum Flow Rate

25 L/min

Supply Voltage

18 → 30 V

Series

SB3

COO (Country of Origin):
DE
The ifm electronic flow meter with integrated backflow prevention and display is designed to accurately measure liquid flow rates while preventing backflow. With a measuring range of 0.5 to 25 l/min and a pressure rating of up to 100 bar, this precision instrument is ideal for a variety of fluid monitoring applications. Its robust construction incorporates gold-plated contacts for enhanced durability and reliability, while features such as temperature monitoring and adjustable output signals make it versatile for different operational needs. The user-friendly display presents clear readings, ensuring operators can easily track fluid dynamics in real-time, thereby optimizing system performance.

Integrated backflow prevention ensures system integrity during operation
Dual output signals offer flexible communication options, including analogue, switching, and frequency signals
User-defined parameters enable customization for specific applications
Gold-plated contacts enhance longevity and reliability in demanding environments

Related links