ifm electronic SB2233 Series Flow Meter Flow Sensor for Liquid, 0.5L/min Min, 25L/min Max

Subtotal (1 unit)*

$797.02

(exc. GST)

$876.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$797.02

*price indicative

RS Stock No.:
596-085
Mfr. Part No.:
SB2233
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

0.5L/min

Maximum Flow Rate

25L/min

Housing Material

Fibreglass Reinforced PBT GF20, Glass Filled Polybutylene Terephthalate, 316L Stainless Steel, Brass Chemically Nickel Plated, Polycarbonate

Connection Type

G 3/4 Internal Thread

Maximum Pressure

10MPa

Minimum Media Temperature

40°C

Maximum Supply Voltage

30V dc

IP Rating

IP67, IP65

Maximum Media Temperature

40°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Series

SB2233

Standards/Approvals

UL, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-27

Current Rating

150mA

COO (Country of Origin):
DE
The ifm electronic flow meter with integrated backflow prevention and display is designed for precise monitoring of liquid flow rates. With an impressive measuring range of 0.5 to 25 l/min and a robust construction, it ensures reliability across various applications. Built with features like gold-plated contacts and a programmable IO-Link, this device provides excellent performance in demanding environments. Ideal for monitoring media such as oils, the flow meter operates efficiently under pressure ratings up to 100 bar and medium temperatures ranging from -10 to 100 °C. Its user-friendly display allows easy tracking of flow metrics and ensures optimal process control, making it a valuable tool for enhancing system efficiency.

Integrated backflow prevention enhances system integrity and safety

Gold-plated contacts offer improved durability and reliability in operation

Wide measuring range suits a variety of liquid applications

Programmable IO-Link facilitates flexible integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy