ifm electronic SA6010 Series Flow Sensor Flow Sensor for Air, Glycol Solutions, Oil, Water

Subtotal (1 unit)*

$798.48

(exc. GST)

$878.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$798.48

*price indicative

RS Stock No.:
596-235
Mfr. Part No.:
SA6010
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Media Monitored

Air, Glycol Solutions, Oil, Water

Device Type

Flow Sensor

Housing Material

Fibreglass Reinforced PBT GF30, 301 Stainless Steel, 316L Stainless Steel, Fibreglass Reinforced PBT GF20

Connection Type

1/2 in NPT External Thread

Maximum Pressure

5MPa

Maximum Supply Voltage

30V dc

IP Rating

IP67, IP65

Minimum Media Temperature

104°F

Minimum Operating Temperature

-40°F

Maximum Media Temperature

104°F

Maximum Operating Temperature

176°F

Standards/Approvals

DIN EN 60947-5-9, DIN EN 60068-2-27, DIN EN 60068-2-6, UL

Series

SA6010

Current Rating

250mA

COO (Country of Origin):
DE
The ifm electronic flow sensor is a robust solution designed for precise measurement of liquid and gaseous media. Engineered with advanced calorimetric technology, it ensures accurate monitoring across a range of applications from low-viscosity oils to glycol solutions. Its versatile functionality includes both digital and analogue output options, making it ideal for various industrial environments. Featuring an easily rotatable display for enhanced visibility, this sensor not only delivers reliable performance but also integrates seamlessly into existing systems through its IO-Link communication interface. It is built to withstand demanding ambient conditions, ensuring consistent operation and long-term durability.

Two digital outputs for versatile signal processing

One analogue output, scalable for tailored applications

Robust IP 65 and IP 67 protection ratings for reliability in harsh environments

Temperature monitoring capabilities with a measuring range of -4 to 194 °F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy