SMC PF3W Series Digital Flow Switch Flow Sensor for Water, 2L/min Min, 16L/min Max

Subtotal (1 unit)*

$1,255.46

(exc. GST)

$1,381.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,255.46

*price indicative

RS Stock No.:
456-830
Mfr. Part No.:
PF3W720-F04-BTN-M
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Media Monitored

Water

Product Type

Flow Sensor

Device Type

Digital Flow Switch

Minimum Flow Rate

2L/min

Housing Material

Chlorinated Polyvinyl Chloride, Fluorelastomer, Polyphenylene Sulphide

Maximum Flow Rate

16L/min

Maximum Pressure

1.5MPa

Minimum Media Temperature

0°C

Maximum Supply Voltage

24V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Media Temperature

90°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL/CSA (außer JT/KT Ausführung), IEC61131-9 (IO-Link-kompatibel)

Series

PF3W

Current Rating

80mA

COO (Country of Origin):
JP
The SMC Series PF3W digital flow switch is perfect for applications requiring a constantly monitored flow of cooling or cleaning water. The PF3W series has been improved both in design and operating performance over the PF2W flow switch. Depending on the selected model, the PF3W is up to 40% smaller in volume, offering improved piping space and flexibility. Further improvements include the addition of 2 screens, incorporating 3 color numerical displays which can also be rotated in both clockwise and counter-clockwise directions, thereby offering even better display visibility during operation.

PVC piping type

Integrated type

RoHS and CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy