SMC PF2MC7202 Series Flow Sensor Flow Sensor for Water, 0.2L/min Min, 17.7L/min Max

Subtotal (1 unit)*

$957.27

(exc. GST)

$1,053.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$957.27

*price indicative

RS Stock No.:
402-842
Mfr. Part No.:
PF2MC7202-F06-F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Media Monitored

Water

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

0.2L/min

Maximum Flow Rate

17.7L/min

Maximum Pressure

2.25MPa

Minimum Media Temperature

0°C

Maximum Supply Voltage

24V dc

IP Rating

IP65

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Series

PF2MC7202

Current Rating

80mA

COO (Country of Origin):
JP
The SMC pressure switch is engineered for precision and reliability in pneumatic applications. Featuring a sleek design, it optimally manages the pressure of gases, ensuring consistent performance under varied conditions. The product’s advanced sensing technology translates into quick response times and enhanced accuracy, making it an indispensable component for industrial automation. Its versatility allows for seamless integration into existing systems, aiding in improved operational efficiency. Designed with user-friendly features, this pressure switch balances performance with ease of use, offering operators the confidence they need in demanding environments. Built from durable materials, it promises longevity and resistance against wear, cementing its status as a trusted choice for professionals seeking robust solutions.

Offers quick response times for effective pressure management

Designed for robust performance in demanding industrial environments

Features advanced sensing technology for enhanced accuracy

Allows for seamless integration with various automation systems

Constructed from durable materials to ensure longevity

User-friendly design facilitates easy operation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy