SMC PF2W740 Series Flow Sensor Flow Sensor for Water, 5L/min Min, 40L/min Max

Subtotal (1 unit)*

$1,209.45

(exc. GST)

$1,330.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,209.45

*price indicative

RS Stock No.:
402-776
Mfr. Part No.:
PF2W740-F06-67N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Media Monitored

Water

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

5L/min

Maximum Flow Rate

40L/min

Maximum Pressure

1.0MPa

Minimum Media Temperature

0°C

IP Rating

IP65

Maximum Supply Voltage

24V dc

Maximum Media Temperature

50°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE/UKCA

Series

PF2W740

Current Rating

70mA

COO (Country of Origin):
JP
The SMC Series PF2A Flow switch is designed for a water applications. Flow rate setting and monitoring are possible with the digital display. Integrated and remote type displays are available for different types of application. Water resistant construction is used conforming to IP65 protection. Switching from real time flow rate to accumulated flow is possible.

Digital water flow meter with remote sensor

Output for display unit with or without analogue output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy