SMC PF2A Series, Panel Flow Controller, 100L/min, PNP Output, 0.1875 in Pipe 24V dc
- RS Stock No.:
- 912-1011
- Distrelec Article No.:
- 300-72-715
- Mfr. Part No.:
- PF2A711-F03-67
- Brand:
- SMC
Subtotal (1 unit)*
$1,225.96
(exc. GST)
$1,348.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,225.96 |
*price indicative
- RS Stock No.:
- 912-1011
- Distrelec Article No.:
- 300-72-715
- Mfr. Part No.:
- PF2A711-F03-67
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Maximum Flow Rate | 100L/min | |
| Terminal Type | M12 Connector | |
| Control Output | PNP | |
| Mount Type | Panel | |
| Display Screen | LED | |
| Maximum Pipe Diameter | 0.1875in | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | PF2A | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Maximum Flow Rate 100L/min | ||
Terminal Type M12 Connector | ||
Control Output PNP | ||
Mount Type Panel | ||
Display Screen LED | ||
Maximum Pipe Diameter 0.1875in | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series PF2A | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
PF2A Air Flow Switch
In-line thermal flow switch with digital display and two outputs. The outputs can be set to switch when a specific flow rate or volume is reached, or they can provide a pulse for every 0.1 - 5 litre of flow volume depending on model.
Very low pressure loss
Red 3-digit LED display can be rotated through 270°
2 switched PNP outputs
Key lock feature
No moving parts
Easy installation
Environmental protection to IP65
Related links
- SMC PF2A Series 45 L/min 2 in Pipe 24 V dc
- SMC PF2A Series 500 L/min 12.7 mm Pipe 24 V
- SMC 4 L/min 0.1875 in Pipe 24 V dc
- SMC PF2A Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PF2A Series Digital Flow Switch Flow Switch for Air 52.5L/min Max
- SMC 500 L/min 0.5 in Pipe 24 V dc
- SMC PF2A Series Flow Switch Flow Switch for Air 200L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor for Air 105L/min Max
