SMC PFM Series, Compact Flow Controller, 25L/min, PNP Output, 0.125 in Pipe 24V dc
- RS Stock No.:
- 721-3969
- Mfr. Part No.:
- PFM725S-F01-F
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$575.99
(exc. GST)
$633.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $575.99 |
*price indicative
- RS Stock No.:
- 721-3969
- Mfr. Part No.:
- PFM725S-F01-F
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Maximum Flow Rate | 25L/min | |
| Control Output | PNP | |
| Display Screen | LED | |
| Mount Type | Compact | |
| Maximum Pipe Diameter | 0.125in | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | PFM | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Maximum Flow Rate 25L/min | ||
Control Output PNP | ||
Display Screen LED | ||
Mount Type Compact | ||
Maximum Pipe Diameter 0.125in | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series PFM | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
Digital Flow Switch - PFM7 Series
The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.
Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set
Related links
- SMC PFM Series 10 L/min 0.125 in Pipe 24 V dc
- SMC PFM Series 25 L/min 6 mm Pipe 24 V dc
- SMC PFM750 Series 50 L/min 0.125 in Pipe 24 V dc
- SMC PFM Series 10 L/min 4 mm Pipe 24 V dc
- Burkert 8032 Series 1200 L/min 100 mm Pipe 30V dc
- Burkert 8030 Series PNP Output, 65 mm Pipe 36 V dc
- Burkert 8025 Series PNP Output, 50 mm Pipe 36 V dc
- Turck FCS-GL1/2A4-AP8X-H1141/D023 Series 300 cm³/s 0.5 in Pipe 26 V dc
