SMC PFM Series, Compact Flow Controller, 10L/min, PNP Output, 4 mm Pipe 24V dc
- RS Stock No.:
- 721-3953
- Mfr. Part No.:
- PFM710S-C4-B
- Brand:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$564.72
(exc. GST)
$621.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $564.72 |
| 5 + | $464.75 |
*price indicative
- RS Stock No.:
- 721-3953
- Mfr. Part No.:
- PFM710S-C4-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Flow Rate | 10L/min | |
| Product Type | Flow Controller | |
| Control Output | PNP | |
| Display Screen | LED | |
| Mount Type | Compact | |
| Maximum Pipe Diameter | 4mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Current Rating | 80mA | |
| Series | PFM | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Flow Rate 10L/min | ||
Product Type Flow Controller | ||
Control Output PNP | ||
Display Screen LED | ||
Mount Type Compact | ||
Maximum Pipe Diameter 4mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Current Rating 80mA | ||
Series PFM | ||
Non Compliant
- COO (Country of Origin):
- JP
Digital Flow Switch - PFM7 Series
The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.
Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set
Related links
- SMC PFM Series 10 L/min 0.125 in Pipe 24 V dc
- SMC PFM Series 25 L/min 6 mm Pipe 24 V dc
- SMC PFM Series 25 L/min 0.125 in Pipe 24 V dc
- SMC PFM Series Integrated Display Flow Switch for Air 10L/min Max
- SMC PFM750 Series 50 L/min 0.125 in Pipe 24 V dc
- Burkert 8611 Series PTM PWM Output, 65 mm Pipe 24 V dc
- SMC PF2W7 Series Flow Controller PNP Output, 12.7 mm Pipe 24 V
- SMC PF2A Series 500 L/min 12.7 mm Pipe 24 V
