Burkert 8032 Series, Compact Flow Controller, 1200L/min, PNP Output, 100 mm Pipe 30V dc
- RS Stock No.:
- 370-4963
- Mfr. Part No.:
- 436473
- Brand:
- Burkert
Subtotal (1 unit)*
$975.99
(exc. GST)
$1,073.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $975.99 |
*price indicative
- RS Stock No.:
- 370-4963
- Mfr. Part No.:
- 436473
- Brand:
- Burkert
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
| Brand | Burkert | |
| Maximum Flow Rate | 1200L/min | |
| Product Type | Flow Controller | |
| Terminal Type | 5-Pin M12 Swivel Plug | |
| Control Output | PNP | |
| Mount Type | Compact | |
| Display Screen | LCD | |
| Maximum Pipe Diameter | 100mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE | |
| Series | 8032 | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Maximum Flow Rate 1200L/min | ||
Product Type Flow Controller | ||
Terminal Type 5-Pin M12 Swivel Plug | ||
Control Output PNP | ||
Mount Type Compact | ||
Display Screen LCD | ||
Maximum Pipe Diameter 100mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE | ||
Series 8032 | ||
SE32 Flow Switch
Suitable for flow measurement & ON/OFF control applications with process fluids, pump protection, cooling/heating circuits and lubrication
Interfaces via S030 pipework flow adaptor (see stock no. 249-7513 typically)
Large LCD display of flow rate with bargraph
Simulation function, LED status indication
Multi-language , menu-driven setup
No contact between fluids and switch
Reverse polarity and short circuit protected
M12 5-pin connection or M12 & DIN plug
Related links
- Burkert 8032 Series 1200 L/min 100 mm Pipe 30V dc
- SMC PFM Series 25 L/min 6 mm Pipe 24 V dc
- SMC PFM Series 10 L/min 4 mm Pipe 24 V dc
- SMC PFM Series 25 L/min 0.125 in Pipe 24 V dc
- SMC PFM Series 10 L/min 0.125 in Pipe 24 V dc
- SMC PFM750 Series 50 L/min 0.125 in Pipe 24 V dc
- Burkert 8030 Series PNP Output, 65 mm Pipe 36 V dc
- Burkert 8025 Series PNP Output, 50 mm Pipe 36 V dc