Burkert 8611 Series, Compact Flow Controller, PTM, Analogue, PWM Output, 65 mm Pipe 24V dc
- RS Stock No.:
- 467-933
- Mfr. Part No.:
- 177455
- Brand:
- Burkert
Subtotal (1 unit)*
$1,483.37
(exc. GST)
$1,631.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,483.37 |
*price indicative
- RS Stock No.:
- 467-933
- Mfr. Part No.:
- 177455
- Brand:
- Burkert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Burkert | |
| Product Type | Flow Controller | |
| Terminal Type | Multi-Pin | |
| Control Output | PTM, Analogue, PWM | |
| Display Screen | LCD | |
| Mount Type | Compact | |
| Maximum Pipe Diameter | 65mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | 8611 | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Product Type Flow Controller | ||
Terminal Type Multi-Pin | ||
Control Output PTM, Analogue, PWM | ||
Display Screen LCD | ||
Mount Type Compact | ||
Maximum Pipe Diameter 65mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series 8611 | ||
- COO (Country of Origin):
- DE
8611 Series Process Controller
The universal 8611 controller is especially designed for compact control system applications. It is compatible with a wide range of proportional control valves and connects with an electropneumatic servo-system for pneumatically actuated process control valves.
Microprocessor control
Control of proportional and process valves
For gases and liquids
Direct mount to S030 paddle flow adaptors
External or internal set point programming
Variable PWM control frequency
8-digit LCD
Note
With the control output being PWM (pulse width modulation), proportional valves and process control valves will need to be suitably equipped to receive that input signal type
Related links
- Burkert 8030 Series Frequency 65 mm Pipe 30 V dc
- Burkert 8030 Series PNP Output, 65 mm Pipe 36 V dc
- Burkert 8035 Series Totalizer Pulse 50 mm Pipe 30 V dc
- SMC PFM Series 25 L/min 6 mm Pipe 24 V dc
- SMC PFM Series 10 L/min 4 mm Pipe 24 V dc
- SMC PFM Series 25 L/min 0.125 in Pipe 24 V dc
- SMC PFM Series 10 L/min 0.125 in Pipe 24 V dc
- SMC PFM750 Series 50 L/min 0.125 in Pipe 24 V dc
