SMC AS1002F Series, In-Line Flow Controller, 100 L/min, 4 mm Pipe
- RS Stock No.:
- 161-3086
- Mfr. Part No.:
- AS1002F-04A
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$22.99
(exc. GST)
$25.29
(inc. GST)
- RS Stock No.:
- 161-3086
- Mfr. Part No.:
- AS1002F-04A
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | AS1002F | |
| Mount Type | In-Line | |
| Product Type | Flow Controller | |
| Maximum Flow Rate | 100 L/min | |
| Maximum Pipe Diameter | 4 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -5 °C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series AS1002F | ||
Mount Type In-Line | ||
Product Type Flow Controller | ||
Maximum Flow Rate 100 L/min | ||
Maximum Pipe Diameter 4 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -5 °C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SMC series AS*002F, in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN rail mounting & holder mounting). Available tube sizes range from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch). The AS*002F speed control series is RoHS compliant
In-line, compact, one-touch fittings
Maximum operating pressure: 1 MPa
Applicable tube material: nylon, soft nylon, polyurethane
Body size: M3, M5, 1/8, 1/4, 3/8 and 1/2
Related links
- SMC AS Series 90 L/min, 4 mm Pipe
- SMC AS Series 180 L/min, 4 mm Pipe
- SMC PF2A Series 100 L/min 0.1875 in Pipe 24 V dc
- SMC PFM Series 10 L/min 4 mm Pipe 24 V dc
- SMC PFM Series Flow Controller, 100 L/min 24 V
- SMC LFE Series Bracket Flow Controller Analogue Output 24 V dc
- Burkert 8032 Series 1200 L/min 100 mm Pipe 30V dc
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 4 mm Tube 4 mm

