ifm electronic SR2301 Series, DIN Rail Flow Controller, Flow Monitoring, Wire Monitoring Output 24V dc
- RS Stock No.:
- 191-388
- Mfr. Part No.:
- SR2301
- Brand:
- ifm electronic
Subtotal (1 unit)*
$2,081.13
(exc. GST)
$2,289.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,081.13 |
*price indicative
- RS Stock No.:
- 191-388
- Mfr. Part No.:
- SR2301
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Flow Controller | |
| Terminal Type | Multi-Pin | |
| Control Output | Flow Monitoring, Wire Monitoring | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IECEx PTB 07.0004, PTB 01 ATEX 2075 | |
| Hazardous Area Certification | IECEx PTB 07.0004, PTB 01 ATEX 2075 | |
| Current Rating | 125mA | |
| Series | SR2301 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Controller | ||
Terminal Type Multi-Pin | ||
Control Output Flow Monitoring, Wire Monitoring | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IECEx PTB 07.0004, PTB 01 ATEX 2075 | ||
Hazardous Area Certification IECEx PTB 07.0004, PTB 01 ATEX 2075 | ||
Current Rating 125mA | ||
Series SR2301 | ||
- COO (Country of Origin):
- DE
The ifm electronic Control Monitor for Flow Sensors features a user friendly design with a potentiometer for precise adjustment of the switch point and a slide switch for selecting between liquids and gases. It operates effectively in ambient temperatures ranging from -20 to 60°C and is protected by an IP 40 rating, with terminals rated at IP 20. The device is certified with PTB 01 ATEX 2075 and IECEx PTB 07.0004 approvals, marked for ATEX II (1) G [Ex ia Ga] IIC, ensuring safety in hazardous environments.
For applications in hazardous areas
Integrated flow monitoring and wire monitoring
Intuitive setting of switch point and medium
For the connection of intrinsically safe flow sensors
Clearly visible multi-colour LED bargraph display
Related links
- ifm electronic PNP Output 24 V dc
- ifm electronic Relay Output 24 V dc
- ifm electronic SN0 Series Analogue Output 240V
- ifm electronic SN0150 Series Relay Output 240 V ac
- ifm electronic SN Series Relay Output 240 V ac
- SMC Flow Controller PNP Open Collector Output 24 V
- SMC LFE Series Flow Controller Analogue Output 24 V dc
- Burkert 8605 Series PWM Output 24 V dc