ifm electronic SN0 Series, DIN Rail Flow Controller, Analogue Output 240V

Subtotal (1 unit)*

$653.50

(exc. GST)

$718.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$653.50

*price indicative

RS Stock No.:
596-288
Mfr. Part No.:
SN0151
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Controller

Terminal Type

Combicon Connector

Control Output

Analogue

Mount Type

DIN Rail

Display Screen

LED

Minimum Operating Temperature

0°C

Maximum Supply Voltage

240V

Maximum Operating Temperature

80°C

Standards/Approvals

IEC60127-2, MTTF, RoHS, CE, cULus, UKCA

Current Rating

4A

Series

SN0

COO (Country of Origin):
DE
The ifm electronic control monitor for flow sensors is expertly designed to ensure the reliable monitoring of fluid flows, temperatures, and wire integrity in various applications. With a voltage input range of 85 to 265 VAC, this device operates effectively across a broad spectrum of electrical environments. Its innovative features include adjustable delay settings and robust response times, combined with LED indicators for instant fault detection, making it an essential component for safeguarding equipment and processes. The compact DIN rail mounting housing ensures easy integration into existing systems, while the durable construction guarantees longevity in various operational conditions.

Delivers precise flow and temperature monitoring with adjustable switch points

Equipped with a single channel for simplified installation and operation

LED indicators provide immediate visual feedback on system status

Supports a wide operating voltage range of 85 to 265 VAC for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy