ifm electronic SN Series, DIN Rail Flow Controller, Relay Output 240V ac
- RS Stock No.:
- 596-733
- Mfr. Part No.:
- SN0152
- Brand:
- ifm electronic
Subtotal (1 unit)*
$653.50
(exc. GST)
$718.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $653.50 |
*price indicative
- RS Stock No.:
- 596-733
- Mfr. Part No.:
- SN0152
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Flow Controller | |
| Control Output | Relay | |
| Mount Type | DIN Rail | |
| Display Screen | LED | |
| Minimum Operating Temperature | -20°C | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC60127-2, MTTF, RoHS, CE, cULus, UKCA | |
| Current Rating | 4A | |
| Series | SN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Controller | ||
Control Output Relay | ||
Mount Type DIN Rail | ||
Display Screen LED | ||
Minimum Operating Temperature -20°C | ||
Maximum Supply Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC60127-2, MTTF, RoHS, CE, cULus, UKCA | ||
Current Rating 4A | ||
Series SN | ||
- COO (Country of Origin):
- DE
The ifm electronic control monitor for flow sensors is designed to ensure optimal monitoring for flow, temperature, and wire integrity. Operating within a voltage range of 85 to 265VAC, this device is equipped with two adjustable potentiometers tailored for switch point settings, providing flexibility in various applications. Its single-channel design guarantees efficient functionality, while robust safety measures prevent under voltage scenarios, ensuring that all relays de-energies promptly in cases of fault. With a compact housing suitable for DIN rail mounting, the device harmonizes ease of installation with dependability in performance, making it ideal for industrial environments where monitoring of fluid dynamics and temperature is crucial.
Supports flow, temperature, and wire monitoring in one compact unit
Designed for a wide operating voltage range of 85 to 265VAC
Adjustable potentiometers enable precise switch point settings for tailored monitoring
Single-channel operation simplifies integration into existing systems
Related links
- ifm electronic SN0150 Series Relay Output 240 V ac
- ifm electronic Relay Output 24 V dc
- ifm electronic SR Series Flow Controller, Relay Output
- ifm electronic SR Series Flow Controller 50 mm Pipe
- ifm electronic PNP Output 24 V dc
- ifm electronic SN0 Series Analogue Output 240V
- ifm electronic SR2301 Series Flow Monitoring, Wire Monitoring Output 24 V dc
- ifm electronic SL5101 Series Flow Controller Relay Output, 23 mm Pipe 24 V dc