SMC LFE Series Flow Controller, 20L/min, Analogue Output 24V dc
- RS Stock No.:
- 126-0255
- Mfr. Part No.:
- LFE1D4F
- Brand:
- SMC
Subtotal (1 unit)*
$1,051.06
(exc. GST)
$1,156.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,051.06 |
*price indicative
- RS Stock No.:
- 126-0255
- Mfr. Part No.:
- LFE1D4F
- Brand:
- SMC
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
| Brand | SMC | |
| Maximum Flow Rate | 20L/min | |
| Product Type | Flow Controller | |
| Control Output | Analogue | |
| Display Screen | LCD | |
| Maximum Supply Voltage | 24V dc | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | LFE | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Flow Rate 20L/min | ||
Product Type Flow Controller | ||
Control Output Analogue | ||
Display Screen LCD | ||
Maximum Supply Voltage 24V dc | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series LFE | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
Digital Flow Switch LFE Series
A professional range of LFE Digital flow switches. All come with excellent three colour display.
All models are highly reliable and excellent quality.
Related links
- SMC LFE Series Flow Controller Analogue Output 24 V dc
- SMC LFE Series Bracket Flow Controller Analogue Output 24 V dc
- ifm electronic SMF Series Flow Controller Analogue Output, 114.3 mm Pipe 32V
- ifm electronic SMF Series 3000 L/min 88.9 mm Pipe 32V
- ifm electronic SMF Series 750 L/min 48.3 mm Pipe 32V
- Omron 10 L/min, Analogue Output 26.4V dc
- ifm electronic 25 L/min 12.7 mm Pipe 30 V
- ifm electronic SMF Series 2000 L/min 73 mm Pipe 32V