ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Transparent Door, IP65 500 mm, 800 mm 2 m

Subtotal (1 unit)*

$5,373.94

(exc. GST)

$5,911.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,373.94

*price indicative

RS Stock No.:
249-0280
Mfr. Part No.:
ES2085VK
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP65

Construction

Assembled Welded

Series

IS2

Door Type

Transparent

Body Material

Sheet Steel Metal

Colour

Light Grey

External Width

800mm

External Depth

500mm

External Height

2m

Colour RAL

RAL 7035

NEMA Rating

12, 3R, NEMA 1

Mounting plate

Yes

Standards/Approvals

IEC 61439-1-2, IEC 62208

COO (Country of Origin):
IT
The ABB cabinets has single glass door and made of steel metal sheet and has light grey finishing.

IP65 degree of protection

Follows IEC 62208, IEC 61439-1-2, NEMA 1, 3R, 12 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy