Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 235 x 1200 x 700mm
- RS Stock No.:
- 228-9381
- Mfr. Part No.:
- 6716500
- Brand:
- Rittal
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,337.41
(exc. GST)
$1,471.15
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $1,337.41 |
5 - 9 | $1,297.29 |
10 - 14 | $1,258.36 |
15 + | $1,220.60 |
- RS Stock No.:
- 228-9381
- Mfr. Part No.:
- 6716500
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Rittal TopConsole system is of TP, it has 1200x700 mm dimensions.
NEMA 12 protection category
IP55 protection class
Powder-coated on the outside
IP55 protection class
Powder-coated on the outside
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
IP Rating | IP55 |
Series | TP |
Door Type | Opaque |
Body Material | Sheet Steel |
Colour | Grey |
External Dimensions | 235 x 1200 x 700mm |
Related links
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing...
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing...
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing...