Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 700 x 800 x 240mm
- RS Stock No.:
- 228-9385
- Mfr. Part No.:
- 6721500
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 228-9385
- Mfr. Part No.:
- 6721500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | TP | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | Grey | |
| External Dimensions | 700 x 800 x 240mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series TP | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Dimensions 700 x 800 x 240mm | ||
- COO (Country of Origin):
- GB
The Rittal TopConsole system is of TP, it has 800x700 mm dimensions.
NEMA 12 protection category
IP55 protection class
Powder-coated on the outside
IP55 protection class
Powder-coated on the outside
Related links
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 700 mm, 800 mm 235 mm
- Rittal TP Series Sheet Steel Opaque IP55 1200
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 700 mm, 1200 mm 235 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 700 mm, 1600 mm 235 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 700 mm, 600 mm 235 mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 600 x 400mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 235 x 600 x 700mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure IP55 240 mm, 1200 mm 700 mm
