Rittal VX25 Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP54, 2200 x 800 x 600mm
- RS Stock No.:
- 228-9367
- Mfr. Part No.:
- 3185030
- Brand:
- Rittal
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$14,354.89
(exc. GST)
$15,790.38
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $14,354.89 |
5 - 9 | $13,924.27 |
10 - 14 | $13,506.54 |
15 + | $13,101.33 |
- RS Stock No.:
- 228-9367
- Mfr. Part No.:
- 3185030
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal Basic enclosure VX25 has 800x2200x600 mm dimensions , with integrated Blue e+ cooling unit.
IP54 Protection class
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
IP Rating | IP54 |
Series | VX25 |
Door Type | Opaque |
Construction Type | Welded |
Body Material | Sheet Steel |
Colour | Grey |
External Dimensions | 2200 x 800 x 600mm |
Related links
- Rittal VX25 Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal VX25 Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal VX25 Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal VX25 Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing...
- Rittal VX Series Stainless Steel Single-Door-Door Floor Standing...