Better World
Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP65 420
- RS Stock No.:
- 220-6360
- Mfr. Part No.:
- NSYPLA15124G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,706.86
(exc. GST)
$2,977.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,706.86 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-6360
- Mfr. Part No.:
- NSYPLA15124G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 1250mm | |
| External Depth | 420mm | |
| External Height | 1500mm | |
| NEMA Rating | 1, 13, 12, 2 | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 62208, UL 508 A, DNV Marine Veritas UL/cUL listed | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 1250mm | ||
External Depth 420mm | ||
External Height 1500mm | ||
NEMA Rating 1, 13, 12, 2 | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 62208, UL 508 A, DNV Marine Veritas UL/cUL listed | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
Schneider Electric NSYPLA Series Floor Standing Enclosure, 2 Doors, IP65 - NSYPLA15124G
This floor standing enclosure is a versatile solution for housing electrical equipment. With external dimensions of 1500 x 1250 x 420 mm, it is designed for robust applications in various environments. The enclosure boasts an IP65 rating, ensuring complete protection against dust and water ingress.
Features & Benefits
• Constructed from reinforced polyester for enhanced durability
• IP65 rated enclosure suitable for outdoor applications
• Two-door design provides convenient access from both sides
• Assembled welded construction for structural integrity
• 4-point locking mechanism ensures secure operation
• Accommodates ambient temperatures between -35°C and 90°C
Applications
• Used for housing automation equipment in industrial environments
• Suitable for electrical distribution systems and panel wiring
• Ideal for outdoor installations where protection is crucial
• Employed in telecommunications and data storage facilities
What materials are used in the construction to enhance durability?
The enclosure is made from polyester reinforced with fibreglass, which provides excellent resistance to environmental challenges while maintaining a lightweight structure.
How does the design facilitate accessibility for maintenance?
The two doors open from both sides, allowing easy access for maintenance and operational tasks, which streamlines servicing processes.
What makes this enclosure suitable for outdoor use?
The IP65 rating ensures that it is completely sealed against dust and resistant to water, making it ideal for exposure to outdoor elements.
Related links
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1500 x 1250 x 320mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1250 x 1250 x 420mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1000 x 1250 x 420mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1500 x 1000 x 420mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1250 x 1000 x 420mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1500 x 500 x 420mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1500 x 750 x 420mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1250 x 1250 x 620mm

