Better World

Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Plain Door, IP65 420

Subtotal (1 unit)*

$1,503.37

(exc. GST)

$1,653.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,503.37

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-6362
Mfr. Part No.:
NSYPLA1554G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP65

Series

PanelSeT

Construction

Assembled Welded

Door Type

Plain

Body Material

Fibreglass Reinforced Polyester

Colour

Grey

External Width

500mm

External Depth

420mm

External Height

1500mm

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208, UL 508 A

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric Floor standing enclosure polyester vers.PLA completely sealed size is 1500x500x420mm.

Green premium product

Mercury free

IP degree of protection IP65

Related links