Better World

Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure, IP65, 1500 x 1250 x 320mm

Subtotal (1 unit)*

$2,717.56

(exc. GST)

$2,989.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,717.56

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-6359
Mfr. Part No.:
NSYPLA15123G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

IP Rating

IP65

Series

PanelSeT

Construction Type

Assembled Welded

Colour

Grey

External Dimensions

1500 x 1250 x 320mm

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
ES
The Schneider Electric Floor standing enclosure polyester vers.PLA completely sealed Size is 1500x1250x320 and protection class is IP65.

Green premium product
Mercury free
IP degree of protection IP65

ANZ - SEBundle - PDP

Related links