Better World
Schneider Electric NSYS Series Sheet Steel Single-Door-Door Floor Standing Enclosure, IP55, 1800 x 800 x 400mm
- RS Stock No.:
- 219-8695
- Mfr. Part No.:
- NSYSF18840P
- Brand:
- Schneider Electric
Subtotal (1 unit)**
$2,720.09
(exc. GST)
$2,992.10
(inc. GST)
On back order for despatch 13/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $2,720.09 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8695
- Mfr. Part No.:
- NSYSF18840P
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Number of Doors | 1 | |
IP Rating | IP55 | |
Series | NSYS | |
Construction Type | Assembled Welded | |
Body Material | Sheet Steel | |
Colour | Grey | |
External Dimensions | 1800 x 800 x 400mm | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series NSYS | ||
Construction Type Assembled Welded | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Dimensions 1800 x 800 x 400mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 400mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 300mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 400mm
- Schneider Electric NSYS Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 400mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP66, 1800 x 800 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 400mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 400mm