Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door 400 mm, 800 mm 1800 mm

Bulk discount available

Subtotal (1 unit)*

$3,539.52

(exc. GST)

$3,893.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$3,539.52
5 - 9$3,362.54
10 +$3,185.58

*price indicative

RS Stock No.:
230-0478
Mfr. Part No.:
5831680
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Number of Doors

1

Product Type

Floor Standing Enclosure

Series

SE

Door Type

Opaque

Body Material

Sheet Steel

Colour

RAL 7035

External Width

800mm

External Depth

400mm

External Height

1800mm

Colour RAL

RAL 7035

NEMA Rating

NEMA 12

Mounting plate

Yes

Standards/Approvals

UL

IK Rating

IK10

COO (Country of Origin):
DE

Rittal SE Series Floor Standing Enclosure, Sheet Steel, IP66 - 5831680


This sheet steel floor standing enclosure is a top quality industrial solution designed for high traffic outdoor environments. With IP66 rating and opaque door design, this enclosure is built to withstand harsh conditions. The dimensions of 1800 x 800 x 400 mm make it spacious yet compact, perfect for various applications.

Features & Benefits


• Premium Sheet Steel Construction ensures durability and longevity

• IP66 Rated Enclosure offers excellent protection against dust and water ingress

• Opaque Door Design provides added security and protects equipment from visibility

• Spacious 1800 x 800 x 400 mm Dimensions offer ample space for equipment storage

• Ideal for industrial Use in demanding environments

• Weatherproof Enclosure ensures reliable performance in outdoor settings

Applications


• For use in automation, electronics, electrical, and mechanical industries

• Suitable for outdoor installations requiring weatherproof protection

• Ideal for industrial settings where durability and security are paramount

Can it withstand outdoor conditions?


Yes, the sheet steel construction and IP66 rating make it perfect for outdoor use.

Will it fit standard equipment sizes?


With dimensions of 1800 x 800 x 400 mm, it can accommodate most standard equipment.

Is it easy to install?


Yes, it comes with all necessary components for easy installation and setup.

Related links