Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Plain Door, IP44 420
- RS Stock No.:
- 444-445
- Mfr. Part No.:
- NSYPLAT554G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,268.05
(exc. GST)
$3,594.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,268.05 |
*price indicative
- RS Stock No.:
- 444-445
- Mfr. Part No.:
- NSYPLAT554G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP44 | |
| Series | PanelSeT | |
| Construction | Open Top and Sealed Bottom Part Assembled with Side Parts | |
| Door Type | Plain | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 500mm | |
| External Depth | 420mm | |
| External Height | 500mm | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP44 | ||
Series PanelSeT | ||
Construction Open Top and Sealed Bottom Part Assembled with Side Parts | ||
Door Type Plain | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 500mm | ||
External Depth 420mm | ||
External Height 500mm | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor-standing polyester enclosure with a plain door and ventilated canopy, offering IP44 protection against splashing water and IK10 impact resistance. Ideal for demanding environments requiring ventilation and high durability.
Material is polyester reinforced with fibreglass
IEC 62208 Standard
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 420
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44 420
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 420
- Schneider Electric PanelSeT Series Polyester 1-Door Floor Standing Enclosure IP44 420 mm, 750 mm 1500 mm
- Schneider Electric PanelSeT Series Polyester 1-Door Floor Standing Enclosure IP44 420 mm, 750 mm 1250 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 620
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 320
- Schneider Electric PanelSeT PLA Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44
