Schneider Electric PanelSeT PLA Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Plain Door, IP44
- RS Stock No.:
- 585-430
- Mfr. Part No.:
- NSYPLAZT1273G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,828.40
(exc. GST)
$6,411.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,828.40 |
*price indicative
- RS Stock No.:
- 585-430
- Mfr. Part No.:
- NSYPLAZT1273G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP44 | |
| Series | PanelSeT PLA | |
| Construction | Open Top and Bottom Part Assembled with Side Parts | |
| Door Type | Plain | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 750mm | |
| External Depth | 320mm | |
| External Height | 1250mm | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP44 | ||
Series PanelSeT PLA | ||
Construction Open Top and Bottom Part Assembled with Side Parts | ||
Door Type Plain | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 750mm | ||
External Depth 320mm | ||
External Height 1250mm | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor-standing polyester enclosure featuring an open bottom and a ventilated canopy design. With robust construction and reversible door opening, this enclosure offers versatility and durability for various applications. It complies with IEC standards, ensuring high protection and reliability.
IP44 and IK10 protection
Electrical Insulation Class II
REACH and RoHS compliant
Related links
- Schneider Electric PanelSeT PLA Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44
- Schneider Electric PanelSeT PLA Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 620
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 420
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 320
- Schneider Electric PanelSeT PLA Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP54
- Schneider Electric PanelSeT PLA Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Single Door
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 420

