Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Plain Door, IP44 620
- RS Stock No.:
- 444-404
- Mfr. Part No.:
- NSYPLAZT776G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,190.11
(exc. GST)
$6,809.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,190.11 |
*price indicative
- RS Stock No.:
- 444-404
- Mfr. Part No.:
- NSYPLAZT776G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP44 | |
| Construction | Open Top and Bottom Part Assembled with Side Parts | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 750mm | |
| External Depth | 620mm | |
| External Height | 750mm | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP44 | ||
Construction Open Top and Bottom Part Assembled with Side Parts | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 750mm | ||
External Depth 620mm | ||
External Height 750mm | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor-standing polyester enclosure with an open bottom and ventilated canopy. It offers IP44 protection against water splashes and IK10 impact resistance, making it ideal for outdoor or semi-industrial environments requiring ventilation and durability.
Material is polyester reinforced with fibreglass
IEC 62208 Standard
- RS Stock No. 0444366
- Mfr. Part No. NSYPLAZ776G
Each
$5,302.47
- RS Stock No. 0444448
- Mfr. Part No. NSYPLAZT574G
Each
$5,267.67
- RS Stock No. 0444445
- Mfr. Part No. NSYPLAT554G
Each
$3,268.05
- RS Stock No. 0444367
- Mfr. Part No. NSYPLAZT1554G
Each
$6,760.32
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 420
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 320
- Schneider Electric PanelSeT PLA Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP54 620
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP55 620
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP65 620
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44 320
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44 420












