nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 400 mm, 1600 mm 1800 mm

Subtotal (1 unit)*

$2,805.92

(exc. GST)

$3,086.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,805.92

*price indicative

RS Stock No.:
275-075
Mfr. Part No.:
MKD18164R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP55

Series

MKD

Construction

Welded

Door Type

Double Door

Body Material

Mild Steel

External Width

1600mm

External Depth

400mm

External Height

1800mm

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

CE, cULus-UL Listed, CE UKCA, EAC GOST

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure, part of the MKD series, is designed to efficiently utilise confined spaces while ensuring maximum component accessibility and protection. Built with a robust construction of varying steel thicknesses, this enclosure provides a high level of security and durability, making it suitable for a range of industrial applications. With an IP55 protection rating, it safeguards your valuable electronics from dust and water ingress. The smart design features a space-saving two-door system that not only facilitates easy access but also enhances loading capacity by distributing the weight across both doors.

Earth grounding through fittings ensures safe operation

Environmentally friendly packaging made of recyclable materials

Complies with industry standards such as cULus UL Listed and CE

Related links