Recently searched
    Better World

    Schneider Electric PanelSeT SM Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1400 x

    Subtotal (1 unit)**

    $1,987.72

    (exc. GST)

    $2,186.49

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$1,987.72

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    220-1582
    Mfr. Part No.:
    NSYSM1410402DP
    Brand:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Number of Doors

    2

    IP Rating

    IP55

    Series

    PanelSeT SM

    Door Type

    Opaque

    Construction Type

    Welded

    Body Material

    Sheet Steel

    Colour

    Grey

    External Dimensions

    1400 x 1000 x 400mm

    Better World Verification

    Green Premium

    Better World Product

    Yes

    Standards Met

    UL

    Related links