Eaton xEffect SASY Series Floor Standing Enclosure, IP20 90 mm, 270 mm 200 mm

Subtotal (1 unit)*

$92.60

(exc. GST)

$101.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.60

*price indicative

RS Stock No.:
103-798
Mfr. Part No.:
138377 BBC-CS3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Floor Standing Enclosure

IP Rating

IP20

Series

xEffect SASY

External Width

270mm

External Depth

90mm

External Height

200mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Cover is a high quality product designed for use with three pole busbar systems. The cover, with dimensions of 270mm x 200mm x 90mm and weighing 0.647 kilograms, is ideal for providing protection and completing the system. It is RoHS conform and ensures efficient energy distribution, making it a reliable choice for various applications.

Complete system cover providing protection

Ensures efficient energy distribution

Reliable and high quality construction

Easy to install and use

Complies with industry standards

Enhances safety in electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy