Eaton xEffect SASY 60i Series Cover for Use with Compact System 160 mm x 63 mm x 1mm
- RS Stock No.:
- 244-776
- Mfr. Part No.:
- 138371 BBC-RCOV3-C
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$193.60
(exc. GST)
$212.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $193.60 | $96.80 |
*price indicative
- RS Stock No.:
- 244-776
- Mfr. Part No.:
- 138371 BBC-RCOV3-C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 63mm | |
| For Use With | Compact System | |
| Width | 1mm | |
| Height | 160mm | |
| Series | xEffect SASY 60i | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 63mm | ||
For Use With Compact System | ||
Width 1mm | ||
Height 160mm | ||
Series xEffect SASY 60i | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i Enclosure provides a robust and reliable solution for switchgear and control gear applications, designed to meet the demands of various operational environments. Engineered for efficiency, this enclosure features a lengthwise cover that ensures optimal protection for internal components. Its compact design allows for convenient installation in a range of settings, while the high-quality materials guarantee durability and compliance with industry standards. With its well-thought-out dimensions, the xEffect SASY 60i serves to streamline your operations, allowing for better control over your electrical systems and ensuring long-term performance. Perfectly fitting into modern workflows, this enclosure is a testament to Eaton's commitment to innovation and excellence in electrical solutions.
Designed for effective protection of switchgear components
Robust construction ensures longevity in demanding environments
Compact dimension facilitates easy installation and spatial efficiency
Complies with RoHS regulations, ensuring environmentally friendly use
Integrates seamlessly into existing systems for enhanced operation
Offers versatility for various applications within electrical industries
Related links
- Eaton xEffect SASY 60i Series Bracket for Use with System Covers, Compact System 160 mm x 55 mm x 5mm
- Eaton xEffect SASY 60i Series Cover for Use with 60 mm System 63 mm x 1.1 m x 200mm
- Eaton xEffect SASY 60i Series Cover 9 mm x 1 m x 40mm
- Eaton xEffect SASY 60i Series Cover 204 mm x 90 mm x 228mm
- Eaton xEffect SASY 60i Series Cover 78 mm x 1 m x 35mm
- Eaton xEffect SASY 60i Series Bracket 32 mm x 9 mm x 32mm
- Eaton xEffect SASY 60i Series Cover 3 mm x 1.1 m x 118mm
- Eaton xEffect SASY 60i Series Plate 10 mm x 1.01 m x 224mm
