Eaton xEffect SASY 60i Series Bracket 32 mm x 9 mm x 32mm
- RS Stock No.:
- 240-660
- Mfr. Part No.:
- 107179 BBC-MRCOV1
- Brand:
- Eaton
Subtotal (1 unit)*
$19.21
(exc. GST)
$21.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.21 |
*price indicative
- RS Stock No.:
- 240-660
- Mfr. Part No.:
- 107179 BBC-MRCOV1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Bracket | |
| Length | 9mm | |
| Width | 32mm | |
| Height | 32mm | |
| Series | xEffect SASY 60i | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Bracket | ||
Length 9mm | ||
Width 32mm | ||
Height 32mm | ||
Series xEffect SASY 60i | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative product is designed specifically for those who require reliable and efficient enclosure solutions. The Eaton xEffect SASY 60i Enclosure stands out with its robust construction, ensuring optimal performance in various applications. With an emphasis on safety and compliance, this enclosure is UL listed and CSA certified, providing peace of mind for users in North America. It caters to diverse electrical environments, harmonising durability with a thoughtful design that enhances operational efficiency. The enclosure facilitates easy installation and maintenance, making it an ideal choice for control gear applications where both functionality and reliability are paramount. Whether deploying in industrial or commercial settings, this enclosure promises to meet the rigorous demands of contemporary electrical systems.
Constructed with high-quality materials for maximum durability
UL and CSA certifications ensure compliance with industry standards
Compact dimensions allow for versatile installation options
Lightweight design enhances ease of handling and installation
Designed for effective protection of electrical components
Compatible with various busbar thicknesses for broad usability
Integrated current limiting features enhance user safety
Includes provisions for cable management to streamline setup
Sophisticated design promotes heat dissipation for optimal performance
- RS Stock No. 0229767
- Mfr. Part No. 118799 CIZE-02/01
Each
$277.66
- RS Stock No. 0230011
- Mfr. Part No. 107963 AM-195/54
Each
$31.90
- RS Stock No. 0244510
- Mfr. Part No. 184515 AKI16/10
Each
$23.30
- RS Stock No. 2538676
- Mfr. Part No. 001958
Each
$634.68
Related links
- Eaton xEffect SASY 60i Series Bracket for Use with System Covers, Compact System 160 mm x 55 mm x 5mm
- Eaton xEffect SASY 60i Series Cover 204 mm x 90 mm x 228mm
- Eaton xEffect SASY 60i Series Cover 9 mm x 1 m x 40mm
- Eaton xEffect SASY 60i Series Cover 78 mm x 1 m x 35mm
- Eaton xEffect SASY 60i Series Cover 3 mm x 1.1 m x 118mm
- Eaton xEffect SASY 60i Series Plate 10 mm x 1.01 m x 224mm
- Eaton xEffect SASY 60i Series Cover for Use with Compact System 160 mm x 63 mm x 0.001m
- Eaton xEffect SASY 60i Series Cover for Use with 60 mm System 63 mm x 1.1 m x 200mm










