Bailey Electric & Electronics bv Floodlight, 50 W
- RS Stock No.:
- 559-330
- Mfr. Part No.:
- 142977
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$312.00
(exc. GST)
$343.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.00 |
*price indicative
- RS Stock No.:
- 559-330
- Mfr. Part No.:
- 142977
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 50W | |
| Product Type | Floodlight | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 50W | ||
Product Type Floodlight | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv Floodlight, 50 W
- Bailey Electric & Electronics bv Floodlight
- Bailey Electric & Electronics bv Slim Floodlight 12300 lm
- Bailey Electric & Electronics bv Slim Floodlight 4700 lm
- Bailey Electric & Electronics bv Slim Floodlight 2300 lm
- Bailey Electric & Electronics bv Slim Floodlight 8200 lm
- Bailey Electric & Electronics bv Slim Floodlight 4000 lm
- Bailey Electric & Electronics bv LED Driver 50 W Output Leading Edge, Trailing Edge
