Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch, 2 NO, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 780-0245
- Distrelec Article No.:
- 304-22-595
- Mfr. Part No.:
- SSF67A50A100PM12
- Brand:
- Cynergy3
This image is representative of the product range
Subtotal (1 unit)*
$430.94
(exc. GST)
$474.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $430.94 |
*price indicative
- RS Stock No.:
- 780-0245
- Distrelec Article No.:
- 304-22-595
- Mfr. Part No.:
- SSF67A50A100PM12
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | 2 NO | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | SSF67PM12 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output 2 NO | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series SSF67PM12 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, Stainless Steel Material, 0.8 Minimum Specific Gravity - SSF67PM12 Series - SSF67A50A100PM12
For precise liquid level detection in your industrial tanks, choose this float switch from Sensata Cynergy3. As it's a dual-point sensor, it gives make-on-rise indications for both high and low liquid levels, which means you can use it to empty your containers. It's made of stainless steel for resistance to corrosion, making it a durable choice. You can use it in containers holding liquids that have a minimum specific gravity of 0.8, such as kerosene and diesel fuel. This makes it suitable for use in applications such as oil and gas plants.
Features & Benefits
• Can withstand high pressures of up to 10 bar for use in heavy-duty applications
• Threaded design for ease of installation
• Nitrile rubber gasket to prevent leakage for enhanced system efficiency
What type of electrical connection does this float switch have?
This float switch has an M12 4-pin connector for a simple connection to your circuit, saving you time and effort during set-up. The connector has an IP67 rating, which means it's protected against dust and submersion in 1m of water for up to 30 minutes.
Related links
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
