Cynergy3 SH-3 Series Horizontal Float Switch, SPDT, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 780-0131
- Mfr. Part No.:
- SH-3151
- Brand:
- Cynergy3
This image is representative of the product range
Subtotal (1 unit)*
$848.55
(exc. GST)
$933.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $848.55 |
*price indicative
- RS Stock No.:
- 780-0131
- Mfr. Part No.:
- SH-3151
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPDT | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 5A | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | No | |
| Series | SH-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPDT | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 5A | ||
Maximum Pressure 25bar | ||
Standards/Approvals No | ||
Series SH-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
Sensata Cynergy3 Float Switch, Horizontal Mounting Type, 25 Bar Maximum Pressure - SH-3 Series - SH-3151
Choose this float switch from Sensata Cynergy3 for monitoring liquid levels in your tank. It works with an alarm, pump or sensor to automatically control the filling of your tank, preventing it from running dry or overflowing. Thanks to its stainless steel float, this component is corrosion-resistant and compatible with most hydraulic fluids and fuels. It's also easy to clean for use in hygienic applications. A maximum operating pressure of 25 bar means you can safely use the device in high-pressure tanks. You can use this float switch in applications such as beverage processing or the pharmaceutical industry.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Broad operating temperature range of 0ºC to +100ºC for use in harsh conditions
• Screw-in mounting thread for easy attachment to the wall of a tank
Does this float have a reed switch?
Yes, this float has a reed switch to perform its switching action. When fluid levels in a tank move the float, a magnet inside moves closer to the reed switch. This causes the circuit to open or close to maintain liquid levels.
Related links
- Sensata / Cynergy3 SH-3 Series Horizontal Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SH-7 Series Horizontal Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SH-5 Series Horizontal Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SH-7 Series Horizontal Nitrile Rubber (NBR) Float Switch 400 V ac ac Max, 400 V dc dc Max
- Sensata / Cynergy3 SH-3 Series Horizontal Float Switch
- Sensata / Cynergy3 SH-5 Series Horizontal Float Switch
- Sensata / Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac Max, 120 V dc Max
