Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch, 1 m Cable, SPNO, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 174-8372
- Mfr. Part No.:
- LLF44HFP
- Brand:
- Cynergy3
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$57.73
(exc. GST)
$63.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $57.73 | - |
| 5 - 9 | $56.53 | 2% |
| 10 + | $54.78 | 5% |
*price indicative
- RS Stock No.:
- 174-8372
- Mfr. Part No.:
- LLF44HFP
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPNO | |
| Housing Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS | |
| Hazardous Area Certification | No | |
| Series | LLF40 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPNO | ||
Housing Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 1A | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS | ||
Hazardous Area Certification No | ||
Series LLF40 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal Internal Float Switch, 1A, 300V - LLF40 Series - LLF44HFP
This float switch from Sensata Cynergy3 helps you to monitor the liquid levels in an industrial tank. The device is often used when filling a tank to prevent overflow, or when emptying a tank so you know when levels are sufficiently low. This switch has a magnetic floating component that flicks the switch when liquid levels rise or fall past a certain point. As it's a horizontal switch, it's mounted internally on the side of a tank, making it useful for work areas with no access to the top or bottom. Its maximum current capacity of 1A makes it suitable for use with low-voltage currents in applications such as vending machines.
Features & Benefits
• Durable polypropylene (PP) body material for excellent resistance to wear
• Nitrile butadiene rubber (NBR) gasket material prevents leaks and insulates the switch to ensure reliable performance
• M12 connector for ease of installation
Can I use this float switch in high-heat applications?
Thanks to its broad operating temperature range of -20°C to +100°C, it's a good choice for use in both cold and hot liquids.
Related links
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch SPNO 300 V dc Max
- Sensata / Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 LLF40 Series Viton Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 300 V dc Max
