Cynergy3 SSH66TU Series Horizontal Float Switch, 1 m Cable, NO/NC, 24 V ac ac Max, 24 V dc dc Max
- RS Stock No.:
- 756-4163
- Mfr. Part No.:
- SSH66TU12N100S
- Brand:
- Cynergy3
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$390.94
(exc. GST)
$430.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 22 January 2027
- Plus 15 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $390.94 |
| 6 + | $382.53 |
*price indicative
- RS Stock No.:
- 756-4163
- Mfr. Part No.:
- SSH66TU12N100S
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 120°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 24V ac | |
| Maximum DC Voltage | 24V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSH66TU | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 120°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 24V ac | ||
Maximum DC Voltage 24V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSH66TU | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, Stainless Steel, 1m Cable - SSH6TU Series - SSH66TU12N100S
This Sensata Cynergy3 float switch lets you monitor and measure liquid levels in your tanks. It features a pivoting actuator with a magnet that moves as the liquid rises and falls and a sensor that opens and closes the switch's contacts. It comes with a long 1m cable for an easy reach to external devices or counterweights. The switch is suitable for internal or external mounting, so you can install it according to the set-up of your system. You can use this switch in applications such as vending machines, sump pumps and industrial heating systems.
Features & Benefits
• Stainless steel body is durable and resistant to corrosion for reliable performance
• Supports NO (normally open) or NC (normally closed) operation for versatility
• 1/2-inch NPT (National Pipe Thread) connection for a secure attachment
• Cable sheathed in a durable cross-linked polyethylene (XLPE) material for reliable insulation and thermal resistance
Can I use this product in high-pressure applications?
Yes. A maximum pressure rating of 10 bar means you can use this float switch in high-pressure systems.
- RS Stock No. 7259928
- Mfr. Part No. SSH66TE34NPS
Each
$463.70
- RS Stock No. 4318399
- Mfr. Part No. SSF211X100
Each
$233.62
- RS Stock No. 7564126
- Mfr. Part No. SSF212X100-14G
Each
$257.19
- RS Stock No. 7564141
- Mfr. Part No. SSF215XPM12
Each
$407.33
Related links
- Sensata / Cynergy3 SSF213 Series Horizontal Float Switch NO/NC 24 V dc dc Max
- Sensata / Cynergy3 SSH66TE Series Horizontal Float Switch NO/NC 24 V dc dc Max
- Sensata / Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 SSF217 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Sensata / Cynergy3 SSF211 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SH-3 Series Horizontal Float Switch 250 V ac ac Max, 120 V dc dc Max












