Cynergy3 SSF213 Series Horizontal Float Switch, 500 mm Cable, NO/NC, 24 V ac ac Max, 24 V dc dc Max

Subtotal (1 unit)*

$367.38

(exc. GST)

$404.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.38

*price indicative

RS Stock No.:
431-8412
Distrelec Article No.:
300-22-172
Mfr. Part No.:
SSF213T050
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

NO/NC

Housing Material

Stainless Steel

Cable Length

500mm

Minimum Operating Temperature

120°C

Maximum Operating Temperature

120°C

Maximum AC Voltage

24V ac

Maximum DC Voltage

24V dc

Maximum Current

100mA

Maximum Pressure

5bar

Standards/Approvals

No

Hazardous Area Certification

No

Series

SSF213

COO (Country of Origin):
CN

Sensata Cynergy3 Horizontal Mount Float Switch, NO/NC, 500mm - SSF213 Series -SSF213T050


When you need to prevent your tank from overfilling or falling below safe minimum levels, choose this miniature float switch from Sensata Cynergy3. You can install this neat, horizontally mounted device from the inside of your tank. The total length inside the tank is 54.5cm, and it's suitable for a maximum switching current of 0.1A. The switch is user-configurable between NO (normally open) to operate on liquid rise or NC (normally closed) to operate when levels fall. The minimum operational fluid SG (specific gravity) is 0.8.

Features & Benefits


• High maximum operating temperature of +120°C for use in a wide range of demanding environments

• Constructed from robust stainless steel to prevent corrosion and offer a long service life

• Reversible switch action for versatility when mounting

What are float switches used for?


A float switch such as this Sensata Cynergy3 device is a type of contact liquid level sensor that uses a float to operate a switch. Float switches are commonly used to control other devices such as alarms and pumps when a liquid level rises or falls to a specific point.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy