Cynergy3 SSH66TE Series Horizontal Float Switch, 1 m Cable, NO/NC, 24 V ac ac Max, 24 V dc dc Max
- RS Stock No.:
- 725-9928
- Mfr. Part No.:
- SSH66TE34NPS
- Brand:
- Cynergy3
Subtotal (1 unit)*
$463.70
(exc. GST)
$510.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 4 left, ready to ship
- Plus 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $463.70 |
*price indicative
- RS Stock No.:
- 725-9928
- Mfr. Part No.:
- SSH66TE34NPS
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 24V ac | |
| Maximum DC Voltage | 24V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSH66TE | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 24V ac | ||
Maximum DC Voltage 24V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSH66TE | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, NO/NC Switch Output, Stainless Steel Material - SSH66TE Series - SSH66TE34NPS
Looking for a reliable way to monitor and manage liquid levels in small tanks? Choose this horizontal float switch from Sensata Cynergy3. It's simple to install thanks to the 3/4-inch NPT mounting thread. As it's designed for external mounting on the side of your tank, there's no need to access the interior. For versatility, you can configure it to operate as an NO or NC switch. Thanks to its stainless steel construction, this unit is resistant to corrosion and wear. You'll find it used in applications such as vending machines and evaporators.
Features & Benefits
• Wide operating temperature range between 0°C and +120°C for use in harsh environments
• Maximum switching voltage of 24V AC/DC for use in low-power systems
• DIN connector for ease of installation
How do I reverse the switch action?
To reverse the switch action from NO to NC, simply mount this device so that the float moves upwards instead of downwards.
Can I use this float switch in high-pressure applications?
Yes, this float switch can withstand pressures up to 10 bar, making it a good choice for use in high-pressure applications.
Related links
- Sensata / Cynergy3 SSF213 Series Horizontal Float Switch NO/NC 24 V dc dc Max
- Sensata / Cynergy3 SSH66TU Series Horizontal Float Switch NO/NC 24 V dc dc Max
- Sensata / Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 SSF217 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Sensata / Cynergy3 SSF211 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SH-3 Series Horizontal Float Switch 250 V ac ac Max, 120 V dc dc Max
