RS PRO External Silicone Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max

Subtotal (1 unit)*

$43.63

(exc. GST)

$47.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.63

*price indicative

RS Stock No.:
191-9485
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Float Switch

Mount Type

External

Switch Output

NO/NC

Housing Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Silicone

Standards/Approvals

No

Series

RS PRO

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO Float Switch


The RS PRO external mounting float switch has an output of NO/NC with a maximum switching voltage of 240VAC and switching current of 0.6A It is made up of polypropylene and has a gasket material of silicon. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction. This float switch series is designed for fitting through a tank wall from the outside, where access to the inside for fitting is not possible.

Features and Benefits


• Suitable for low specific gravity liquids

• Very low level sensing

• Class leading compact design

• Leadout: 100cm PVC 16/0.2

• Compression seal fitting

• Operating temperature ranges between -10°C and 100°C

• Cable length: 1m

Applications


• Suitable for detecting low levels of liquids in the bottom of tanks and containers, and for lower SG liquids.

• Vending machines

• Commercial dishwashers

• Auxiliary tanks on vehicles

Certifications


• ANSI/ESD S20.20: 2014

• BS EN 61340-5-1: 2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy