RS PRO External Silicone Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 191-9483
- Brand:
- RS PRO
Subtotal (1 unit)*
$38.06
(exc. GST)
$41.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.06 |
*price indicative
- RS Stock No.:
- 191-9483
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | External | |
| Switch Output | NO/NC | |
| Housing Material | Nylon | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Silicone | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Float Switch | ||
Mount Type External | ||
Switch Output NO/NC | ||
Housing Material Nylon | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Silicone | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
Available with either flying leads or M12 socket for electrical connection. Cable sets with M12 plugs are also available. They are manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction. This float switch series is designed for fitting through a tank wall from the outside, where access to the inside for fitting is not possible. These devices are particularly suitable for detecting low levels of liquids in the bottom of tanks and containers, and for lower SG liquids. Typical applications include vending machines, commercial dishwashers and auxiliary tanks on vehicles.
Compact design
Very low level sensing
Suitable for low specific gravity liquids
Flying lead or M12 plug connection
Available in Nylon, Polypropylene or PPS
Compression seal fitting
Related links
- RS PRO LLF70 Series External Silicone Float Switch NO/NC 120 V dc dc Max
- RS PRO LLF70 Series External Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- RS PRO LLF70 Series External Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Silicone Float Switch SPNO 120 V dc Max
- Sensata / Cynergy3 RSF80 Series External Viton 1 m Cable 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF20 Series Direct Viton 1 m Cable 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF40 Series Horizontal Viton 1 m Cable 240 V ac ac Max, 120 V dc dc
- Sensata / Cynergy3 RSF10 Series Direct Viton 500 mm Cable 240 V ac ac Max, 120 V dc dc
