Cynergy3 RSF10 Series Direct Viton, Silicone Float Switch, 500 mm Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 288-9338
- Distrelec Article No.:
- 303-99-293
- Mfr. Part No.:
- RSF16Y050TG
- Brand:
- Cynergy3
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.57
(exc. GST)
$69.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
- Plus 115 unit(s) shipping from 19 November 2026
- Plus 20 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $63.57 |
| 6 - 11 | $62.35 |
| 12 + | $61.52 |
*price indicative
- RS Stock No.:
- 288-9338
- Distrelec Article No.:
- 303-99-293
- Mfr. Part No.:
- RSF16Y050TG
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Direct | |
| Switch Output | NO/NC | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 500mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Viton, Silicone | |
| Standards/Approvals | NSF Approved, WRAS | |
| Hazardous Area Certification | No | |
| Series | RSF10 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Direct | ||
Switch Output NO/NC | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 500mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Viton, Silicone | ||
Standards/Approvals NSF Approved, WRAS | ||
Hazardous Area Certification No | ||
Series RSF10 | ||
- COO (Country of Origin):
- CN

Sensata Cynergy3 Direct Mounting Float Switch, 500mm Cable Length, 600mA - RSF10 Series - RSF16Y050TG
Use this direct mounting float switch from Sensata Cynergy3 to monitor liquid levels in small tanks. The component's design keeps its pivot area free from fluids for efficient operation. It has a polyphenylene sulfide (PPS) body material that offers excellent thermal resistance, making it suitable for use in high-temperature environments.
This float switch is energy-efficient, as it consumes just 600mA (milliamperes) of current. It's useful in a variety of domestic and commercial applications, especially those that involve monitoring hot liquids.
Features & Benefits
• Wide operating temperature range of -20°C to +120°C for use in harsh conditions
• Cable length of 500mm for flexible access to the bottom of tanks or containers
• Viton gasket to provide proper sealing and prevent leakages
• Direct mounting method for quick and simple installation
How can I ensure this float switch operates reliably?
To prevent the float switch from failing, ensure that the float switch is properly configured and maintained. You should also ensure it's used only for applications it's rated for to maintain proper safety and functioning.
Drop Float Switch
A unique design switch which keeps the pivot area free from the fluid making them ideal for use in hot drink vending machines etc. Drop float types for monitoring upper level and extended drop float types for monitoring lower level in a tank.
Float positioned below the switch in N/C position
Switch opens well before liquid level reaches the float pivot
Polypropylene and PPS are WRAS approved, products for use in hot and cold water
UL recognised (excludes 228-1964)
Note
Suitable for signal switching and for use with transistorised input/low power, suppressed coil miniature relays. Not suited for any inductive or inrush (e.g. filament lamps) loads.
Supplied with
0.5m of PVC 16//0.2 cable (polypropylene and polysulfone ETFE) (PPS).
- RS Stock No. 2889344
- Mfr. Part No. RSF56Y050TB
Each
$59.17
- RS Stock No. 2889322
- Mfr. Part No. RSF76Y050TV
Each
$63.62
- RS Stock No. 3611798
- Mfr. Part No. RSF26Y100RF
Each
$54.01
- RS Stock No. 2891319
- Mfr. Part No. RSF46Y050TG
Each
$59.14
Related links
- Sensata / Cynergy3 RSF20 Series Direct Viton 1 m Cable 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc
- Sensata / Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch Direct Load
- Sensata / Cynergy3 RSF50 Series Vertical Viton 500 mm Cable 240 V ac ac Max, 120 V dc dc
- Sensata / Cynergy3 RSF40 Series Horizontal Viton 1 m Cable 240 V ac ac Max, 120 V dc dc
- Sensata / Cynergy3 RSF80 Series External Viton 1 m Cable 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Cable Silicone Float Switch Direct Load 120 V dc dc Max
- Sensata / Cynergy3 RSF40 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max












