Cynergy3 LLF40 Series Nitrile Float Switch, 1 m Cable, SPNO, 300 V ac Max, 300 V dc Max
- RS Stock No.:
- 174-8367
- Mfr. Part No.:
- LLF48H100RF
- Brand:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8367
- Mfr. Part No.:
- LLF48H100RF
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Switch Output | SPNO | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile | |
| Standards/Approvals | UL | |
| Series | LLF40 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Switch Output SPNO | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Maximum Current 1A | ||
Gasket Material Nitrile | ||
Standards/Approvals UL | ||
Series LLF40 | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Float Switch, Horizontal Internal Mounting Type, 1m Cable Length - LLF40 Series - LLF48H100RF
Manage liquid levels in your tanks with this Sensata Cynergy3 horizontal internal float switch. Its polypropylene body is resistant to acids, oils, detergents and other chemicals, making it ideal for use in demanding industrial environments. The gasket is made of nitrile for resistance to chemicals and wear, giving you a durable, leakproof seal for enhanced efficiency. You'll find this float switch used in food and beverage production as well as commercial appliances.
Features & Benefits
• Wide operating temperature range between -20°C and +100°C for use in demanding conditions
• Maximum switching current of 1A for energy-efficient operation
• Switch action can be reversed by rotating the float by 180° for versatility
• PVC cable sheath for protection against wear and moisture
When should I use a horizontal internal float switch?
A horizontal internal float switch like this one is designed for mounting through the side wall on the inside of the tank. This makes it a convenient choice when there's no top or bottom access on the outside of the tank.
Related links
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch SPNO 300 V dc Max
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch SPNO 120 V dc Max
- Sensata / Cynergy3 LLF40 Series Viton Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 300 V dc Max
- Sensata / Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc











