Cynergy3 LLF70 Series Horizontal Nitrile Float Switch, 1 m Cable, SPNO, 300 V ac Max, 300 V dc Max
- RS Stock No.:
- 174-8389
- Mfr. Part No.:
- LLF76H100RN
- Brand:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8389
- Mfr. Part No.:
- LLF76H100RN
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPNO | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile | |
| Series | LLF70 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPNO | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Maximum Current 1A | ||
Gasket Material Nitrile | ||
Series LLF70 | ||
- COO (Country of Origin):
- GB
Cynergy3 External Low Level Float Switch
The Cynergy3 external low-level float switch has a polyphenylene sulphide body. This device is particularly suitable for detecting low-levels of liquids in the bottom of the tanks, containers and lower SG liquids. The switch action may be reversed by mounting the device with the float to move upwards away from the body, instead of the more normal downwards direction.
Features and Benefits
• Class leading compact design
• Compression seal fitting
• Flying lead
• Power capacity 100VA
• Suitable for low specific gravity liquids (0.7 S. G.)
• Very low level sensing
Applications
• Auxiliary tanks on vehicles
• Commercial dish washers
• Vending machines
Certifications
• UL approved
• WRAS
Related links
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 300 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V
- Sensata / Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 300 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Viton Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 120 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc
- Sensata / Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V
