Gems Sensors LS-77700 Series Horizontal Float Switch, 610 mm Cable, SPST NO, 240 V ac ac Max
- RS Stock No.:
- 122-8425
- Mfr. Part No.:
- 117716
- Brand:
- Gems Sensors
Subtotal (1 unit)*
$355.47
(exc. GST)
$391.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.47 |
*price indicative
- RS Stock No.:
- 122-8425
- Mfr. Part No.:
- 117716
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPST NO | |
| Housing Material | 316 Stainless Steel | |
| Cable Length | 610mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 149°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum Current | 80mA ac | |
| Maximum Pressure | 100psi | |
| Standards/Approvals | CE, cULus, UL Recognized File No E45168 | |
| Hazardous Area Certification | No | |
| Series | LS-77700 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPST NO | ||
Housing Material 316 Stainless Steel | ||
Cable Length 610mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 149°C | ||
Maximum AC Voltage 240V ac | ||
Maximum Current 80mA ac | ||
Maximum Pressure 100psi | ||
Standards/Approvals CE, cULus, UL Recognized File No E45168 | ||
Hazardous Area Certification No | ||
Series LS-77700 | ||
- COO (Country of Origin):
- US
Gems Sensors LS-77700 Series
Professional range of LS-77700 single-point level switches from Gems Sensors. The level switches bent stem provides great buoyancy of any side mount version. The LS-77700 series level switches perform in liquids with specific gravities as low as 0.45. All models are highly reliable and excellent quality.
Features and Benefits
Vertical (± 30 degree) mounting attitude
No 22 AWG, 24 inch long lead wires
20 VA SPST switch (120-240 VAC)
Normally Open
- RS Stock No. 1228421
- Mfr. Part No. 117712
Each
$326.87
- RS Stock No. 1228426
- Mfr. Part No. 118127
Each
$239.79
- RS Stock No. 1228427
- Mfr. Part No. 118128
Each
$171.94
- RS Stock No. 1228422
- Mfr. Part No. 118125
Each
$202.54
Related links
- Gems Sensors LS-77700 Series Horizontal Float Switch SPST NO, 240 V ac ac Max
- Gems Sensors LS-7 Series Horizontal Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Viton Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Halogenated Nitrile Rubber Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Buna N Float Switch SPST NO/NC
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO, 240 V ac ac Max
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO/NC, 240 V ac ac Max
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NO











