Gems Sensors LS-7 Series Horizontal Viton Float Switch, 610 mm Cable, SPST NO/NC
- RS Stock No.:
- 122-8398
- Distrelec Article No.:
- 303-96-573
- Mfr. Part No.:
- 164870
- Brand:
- Gems Sensors
Subtotal (1 unit)*
$1,184.17
(exc. GST)
$1,302.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 16 November 2026
- Plus 21 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,184.17 |
*price indicative
- RS Stock No.:
- 122-8398
- Distrelec Article No.:
- 303-96-573
- Mfr. Part No.:
- 164870
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPST NO/NC | |
| Housing Material | 316 Stainless Steel | |
| Cable Length | 610mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Maximum Pressure | 300psi | |
| Gasket Material | Viton | |
| Standards/Approvals | CE, CSA, cULus | |
| Hazardous Area Certification | No | |
| Series | LS-7 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPST NO/NC | ||
Housing Material 316 Stainless Steel | ||
Cable Length 610mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Maximum Pressure 300psi | ||
Gasket Material Viton | ||
Standards/Approvals CE, CSA, cULus | ||
Hazardous Area Certification No | ||
Series LS-7 | ||
- COO (Country of Origin):
- US
Gems Sensors Float Switch
The Gems Sensors liquid float switch is a high tech device that accurately detects the presence of liquid in fibreglass double-wall tanks, containment sumps, and double-wall pipes. The dry contact switching ensures dependability throughout its long service life. This reusable sensor easily fits small, interstitial spaces and senses liquid hydrocarbons or water. The unit is unaffected by hydrocarbon vapor, thereby reducing the risk of false alarms.
Features and Benefits
Rounded design makes it easy to remove, clean and reinstall after an alarm condition is triggered, or for maintenance
Cable is two (2) conductor PVC jacketed 25ft extended
Accuracy is ±1/8in
Switch rating: 10W, 50VDC to 100VDC resistive only, N. C. (opens on rising)
Switch output is SPST NC
Applications
Fibreglass double-wall tanks
Containment sumps
Piping sumps
Double wall pipes
Certifications
UL listed
CE certified
CULus certified
Related links
- Gems Sensors LS-7 Series Horizontal Viton Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Halogenated Nitrile Rubber Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Buna N Float Switch SPST NO/NC
- Gems Sensors LS-800-5 Series Vertical Viton Float Switch SPST NO
- Gems Sensors LS-77700 Series Horizontal Float Switch SPST NO, 240 V ac ac Max
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO/NC, 240 V ac ac Max
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NO
