Suco Protective Cap for Use with Pressure Switch
- RS Stock No.:
- 398-7073
- Distrelec Article No.:
- 304-10-762
- Mfr. Part No.:
- 1166621010
- Brand:
- Suco
Get a bulk buy discount
Add 6 more to save $0.42
View bulk pricing optionsSubtotal (1 unit)*
$8.86
(exc. GST)
$9.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 73 unit(s) shipping from 09 November 2026
- Plus 1,591 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $8.86 | - |
| 6 - 11 | $8.79 | $0.42 |
| 12 + | $8.71 | $1.80 |
*price indicative
- RS Stock No.:
- 398-7073
- Distrelec Article No.:
- 304-10-762
- Mfr. Part No.:
- 1166621010
- Brand:
- Suco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Suco | |
| Product Type | Protective Cover | |
| Accessory Type | Protective Cap | |
| For Use With | Pressure Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Suco | ||
Product Type Protective Cover | ||
Accessory Type Protective Cap | ||
For Use With Pressure Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

G1/4 Type 0166 Pressure Switch
High quality, rugged industrial design in a range of adjustable pressure settings
100VA rated contacts, up to 42V max.
Protection rating: IP65 with protective cap
Pressure Switches
Note
Stock numbers 3987039, 3987051, 3987067, 3987045 - Normally Open Contacts
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Approvals
UL recognised, CSA
- RS Stock No. 2133696
- Mfr. Part No. BEF-MA-WLMNTS-PAC5
Each
$42.59
Each
$48.65
Each
$10.51
Related links
- Phoenix Contact Protective Cap for use with PRC 20
- Phoenix Contact Grey Protective Cap for use with Circular Connector
- Phoenix Contact Protective Cap for use with Installation Connectors
- Phoenix Contact Protective Cap for use with Bayonet Coupling and Device Connector
- Siemens SENTRON Protective Cap for use with 3VA9603
- Phoenix Contact Protective Cap for use with PRC device Plugs
- Phoenix Contact White Protective Cap for use with Circular Connector
- Amphenol Socapex, RJF Protective Cap for use with Ethernet Connector












