Telemecanique Sensors 9038W Series Flange Nitrile Float Switch, DPST, 575 V ac ac Max
- RS Stock No.:
- 439-870
- Mfr. Part No.:
- 9038CW32LZ20
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$7,435.32
(exc. GST)
$8,178.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $7,435.32 |
*price indicative
- RS Stock No.:
- 439-870
- Mfr. Part No.:
- 9038CW32LZ20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Float Switch | |
| Mount Type | Flange | |
| Switch Output | DPST | |
| Housing Material | Stainless Steel | |
| Maximum AC Voltage | 575V ac | |
| Gasket Material | Nitrile | |
| Standards/Approvals | No | |
| Series | 9038W | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Float Switch | ||
Mount Type Flange | ||
Switch Output DPST | ||
Housing Material Stainless Steel | ||
Maximum AC Voltage 575V ac | ||
Gasket Material Nitrile | ||
Standards/Approvals No | ||
Series 9038W | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9038W Series Flange Nitrile Float Switch 575 V ac ac Max
- Telemecanique Sensors 9038A Series Flange Nitrile Float Switch 575 V ac ac Max
- Telemecanique Sensors 9038A Series Pedestal Mount Float Switch 575 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037h Series Flange Float Switch, 575 V ac ac Max
- Telemecanique Sensors 9037 Series Flange Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037E Series Flange Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037h Series Screw Nitrile (Buna-N) 2 NC DPST
- Telemecanique Sensors 9037 Series Screw Nitrile Rubber (NBR) Float Switch 475 V ac ac Max, 230 V dc dc Max
